WAVESTATION 2052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B&K Precision
In Stock: 17
Unit Price: 1.002,61000 €
Datasheet
50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD
WaveStation Side View
WaveStation Features and Capabilities

WAVESTATION 2052

DigiKey Part Number
WAVESTATION2052-ND
Manufacturer
Manufacturer Product Number
WAVESTATION 2052
Description
FUNCTION GEN 50MHZ 2CH
Customer Reference
Detailed Description
50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Function Generator, DDS
Function
Arbitrary, Sweep
Number of Channels
2
Frequency - Max
50 MHz
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Display Type
TFT - Color LCD
Supply Voltage
100 ~ 240V
Weight
5.7 lbs (2.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes