


WAVESTATION 2022 | |
|---|---|
DigiKey Part Number | WAVESTATION2022-ND |
Manufacturer | |
Manufacturer Product Number | WAVESTATION 2022 |
Description | FUNCTION GEN 25MHZ 2CH |
Customer Reference | |
Detailed Description | 25 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Teledyne LeCroy | Frequency - Max 25 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type TFT - Color LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 5.7 lbs (2.6 kg) |
Function Arbitrary, Sweep |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4054B | B&K Precision | 14 | BK4054B-ND | 786,16000 € | Similar |


