WAVEJET 354 TOUCH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 2
Unit Price: 46.541,36000 €
Datasheet
WAVEJET 354 TOUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAVEJET 354 TOUCH
WaveJet Touch – Long Capture Time
WaveJet Touch – Using Replay Mode to Find Anomalies

WAVEJET 354 TOUCH

DigiKey Part Number
WAVEJET354TOUCH-ND
Manufacturer
Manufacturer Product Number
WAVEJET 354 TOUCH
Description
DGTL O-SCOPE 500MHZ 4CH 2GS/S
Customer Reference
Detailed Description
500 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog Channel CAT I 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
500 MHz
Channels
4 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, GPIB, USB
Memory Size
5Mpts
Function
Record, Playback, Save
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 16pF
Rise Time (Typ)
750 ps
Voltage - Input (Max)
CAT I 400V
Voltage - Supply
100 ~ 240VAC
Includes
Cable, Cover, Manual, Ports
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes