

WAVEACE 234 | |
|---|---|
DigiKey Part Number | WAVEACE234-ND |
Manufacturer | |
Manufacturer Product Number | WAVEACE 234 |
Description | DGTL O-SCOPE 300MHZ 4CH 2GS/S |
Customer Reference | |
Detailed Description | 300 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 4 Analog Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Category | Memory Size 20kpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save |
Series | Probe Type Passive 1:1, 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 2G |
Part Status Obsolete | Input Impedance 1M - 13pF |
Type Bench, Digital | Rise Time (Typ) 1.2 ns |
Bandwidth 300 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Manual, Software, USB Cable, Protective Front Cover |
Interface Ethernet, RS232, USB |


