


USB-TMA2-M02-X | |
|---|---|
DigiKey Part Number | USB-TMA2-M02-X-ND |
Manufacturer | |
Manufacturer Product Number | USB-TMA2-M02-X |
Description | PROTOCOL ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Devices Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | USB Devices | |
Weight | 0.349 lb (158.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.304,72000 € | 2.304,72 € |
| Unit Price without VAT: | 2.304,72000 € |
|---|---|
| Unit Price with VAT: | 2.742,61680 € |











