


USB-MCST-M02-A | |
|---|---|
DigiKey Part Number | USB-MCST-M02-A-ND |
Manufacturer | |
Manufacturer Product Number | USB-MCST-M02-A |
Description | MERCURY T2C ADDING STANDARD USB |
Customer Reference | |
Detailed Description | Specialized License Key for use with USB-TMA2-M02-X, USB-TMS2-M02-X, USB-TMPD-M02-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | License Key | |
For Use With/Related Products | USB-TMA2-M02-X, USB-TMS2-M02-X, USB-TMPD-M02-X | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,84000 € | 821,84 € |
| Unit Price without VAT: | 821,84000 € |
|---|---|
| Unit Price with VAT: | 977,98960 € |



