
T3PS60033P | |
|---|---|
DigiKey Part Number | 1133-T3PS60033P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS60033P |
Description | PROG LINEAR DC POWER SPLY 3OUTPU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 1.8VDC, 0 ~ 2.5VDC, 0 ~ 3.3VDC, 0 ~ 5VDC, 0 ~ 60VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 5A Output 385W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 14.764" L x 8.346" W x 5.118" H (375.00mm x 212.00mm x 130.00mm) |
Manufacturer Teledyne LeCroy | Features LAN, Programmable, USB Interface |
Packaging Box | Power (Watts) 385W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 10mV; 0.3% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Number of Outputs 3 | Voltage Regulation - Load 0.01% + 5mV |
Voltage - Output 0 ~ 1.8VDC, 0 ~ 2.5VDC, 0 ~ 3.3VDC, 0 ~ 5VDC, 0 ~ 60VDC | Current Regulation - Line 0.01% + 3mA |
Current - Output 0 ~ 3A, 5A | Current Regulation - Load 0.01% + 3mA |
Display Type LCD | Ripple 1mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.740,93000 € | 2.740,93 € |
| Unit Price without VAT: | 2.740,93000 € |
|---|---|
| Unit Price with VAT: | 3.261,70670 € |



