


T3PS33203 | |
|---|---|
DigiKey Part Number | 1133-T3PS33203-ND |
Manufacturer | |
Manufacturer Product Number | T3PS33203 |
Description | PWR SPLY 3OUT 0-32V 0-3A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 5A Output 207W Features Linear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC, 5VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Linear | |
Power (Watts) | 207W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 0.35mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,02000 € | 857,02 € |
| Unit Price without VAT: | 857,02000 € |
|---|---|
| Unit Price with VAT: | 1.019,85380 € |



