
T3PS16081P | |
|---|---|
DigiKey Part Number | 1133-T3PS16081P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS16081P |
Description | PROGRAMMABLE LINEAR DC POWER SUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 16VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 8A Output 128W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 16VDC | |
Current - Output | 0 ~ 8A | |
Display Type | LCD | |
Number of Characters | 4, 5 | |
Size / Dimension | 11.024" L x 6.087" W x 5.689" H (280.00mm x 154.60mm x 144.50mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 128W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.02% + 3mA | |
Current Regulation - Load | 0.02% + 3mA | |
Ripple | 350mV rms, 3mV p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,48000 € | 800,48 € |
| Unit Price without VAT: | 800,48000 € |
|---|---|
| Unit Price with VAT: | 952,57120 € |








