
T3DSOH1102 | |
|---|---|
DigiKey Part Number | 1133-T3DSOH1102-ND |
Manufacturer | |
Manufacturer Product Number | T3DSOH1102 |
Description | 100MHZ 1GS/S 2CH 12MPTS/CH HANDH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 300V Record, PlayBack, Save, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 12Mpts | |
Function | Record, PlayBack, Save, DMM | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 14pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Battery, Case, Manual, Software, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.388,14000 € | 2.388,14 € |
| Unit Price without VAT: | 2.388,14000 € |
|---|---|
| Unit Price with VAT: | 2.841,88660 € |











