New Product
T3DSO714HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3DSO714HD

DigiKey Part Number
1133-T3DSO714HD-ND
Manufacturer
Manufacturer Product Number
T3DSO714HD
Description
TELEDYNE LECROY, 100 MHZ, 500 MS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Channel 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
4
Display Type
LCD - Color (Touch)
Interface
LAN, USB
Memory Size
100Mpts
Function
Record, Playback, Save
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
5G
Input Impedance
1M - 17pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Certificate, Manual, Power Cord, Probe (4), SD Card
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.384,76000 €1.384,76 €
51.321,84200 €6.609,21 €
Manufacturers Standard Package
Unit Price without VAT:1.384,76000 €
Unit Price with VAT:1.647,86440 €