
T3DSO704HD | |
---|---|
DigiKey Part Number | 1133-T3DSO704HD-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO704HD |
Description | TELEDYNE LECROY, 70 MHZ, 500 MS/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 MHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 70 MHz | |
Channels | 4 | |
Display Type | LCD - Color (Touch) | |
Interface | LAN, USB | |
Memory Size | 100Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 17pF | |
Rise Time (Typ) | 5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Manual, Power Cord, Probe (4), SD Card |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.092,07000 € | 1.092,07 € |
5 | 1.042,45200 € | 5.212,26 € |
Unit Price without VAT: | 1.092,07000 € |
---|---|
Unit Price with VAT: | 1.299,56330 € |