
PP024-1 | |
|---|---|
DigiKey Part Number | PP024-1-ND |
Manufacturer | |
Manufacturer Product Number | PP024-1 |
Description | OSCOPE PROBE X10 500MHZ 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 500V, CAT II 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 500V, CAT II 400V | |
Capacitance - Input | 10pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black | |
Includes | Adapter, Coded Rings, Ground Leads, Sprung Hook, Tips, Trimmer Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,36000 € | 421,36 € |
| Unit Price without VAT: | 421,36000 € |
|---|---|
| Unit Price with VAT: | 501,41840 € |











