10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 500V, CAT II 400V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP021-2

DigiKey Part Number
PP021-2-ND
Manufacturer
Manufacturer Product Number
PP021-2
Description
OSCOPE PROBE X10 500MHZ 10M 2PK
Customer Reference
Detailed Description
10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 500V, CAT II 400V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
500MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
10M
Series
Voltage - Max
CAT I 500V, CAT II 400V
Packaging
Bulk
Capacitance - Input
11pF
Part Status
Obsolete
Cable Length
51.181" (1300.00mm)
Type
Passive
Color
Black
Attenuation Value
10:1
Includes
Adapter, Coded Rings, Ground Leads, Sprung Hook, Tips, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.