Micro Features Lever Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK101

DigiKey Part Number
PK101-ND
Manufacturer
Manufacturer Product Number
PK101
Description
MCRCLP ACCESS FOR PP005/PP005A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Micro Features Lever Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bag
Part Status
Active
Type
Micro
Hook Type
-
Hook, Pincer Opening
-
Features
Lever Style
Length
-
Length - Barrel
-
Temperature Range
-
Termination
-
Color
-
Quantity
1 Piece
For Use With/Related Products
PP005, PP005A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,15000 €73,15 €
Manufacturers Standard Package
Unit Price without VAT:73,15000 €
Unit Price with VAT:87,04850 €