Upgrade




HDO4032-MS | |
|---|---|
DigiKey Part Number | HDO4032-MS-ND |
Manufacturer | |
Manufacturer Product Number | HDO4032-MS |
Description | HD O-SCOPE 350MHZ 2CH 2.5GS/S |
Customer Reference | |
Detailed Description | 350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 2 Analog, 16 Digital Channel 400V Record, Save, Trend |
Datasheet | Datasheet |
Category | Interface Ethernet, USB |
Manufacturer Teledyne LeCroy | Memory Size 25Mpts |
Series | Function Record, Save, Trend |
Packaging Box | Probe Type Passive 10:1 (2) |
Part Status Obsolete | Sampling Rate (Per Second) 2.5G |
Type Bench, Digital | Input Impedance 1M - 15pF |
Bandwidth 350 MHz | Rise Time (Typ) 1 ns |
Channels 2 Analog, 16 Digital | Voltage - Input (Max) 400V |
Display Type LCD - Color (Touch) | Voltage - Supply 100 ~ 240VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDO4034A-MS | Teledyne LeCroy | 0 | HDO4034A-MS-ND | 23.983,88000 € | Upgrade |















