AP034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 1
Unit Price: 6.804,06000 €
Datasheet
1:1, 10:1, 20:1 Active Differential 1GHz 42.000" (1066.80mm) Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT I 42.4V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP034

DigiKey Part Number
AP034-ND
Manufacturer
Manufacturer Product Number
AP034
Description
OSCOPE PROBE X1/X10/X20 1GHZ 1M
Customer Reference
Detailed Description
1:1, 10:1, 20:1 Active Differential 1GHz 42.000" (1066.80mm) Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT I 42.4V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
1GHz
Manufacturer
Teledyne LeCroy
Resistance - Input
1M
Series
Voltage - Max
CAT I 42.4V
Packaging
Box
Capacitance - Input
0.85pF
Part Status
Obsolete
Cable Length
42.000" (1066.80mm)
Type
Active Differential
Color
Gray
Attenuation Value
1:1, 10:1, 20:1
Includes
AC Coupler, Accessory Kit, Attenuators, Case, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZD1000Teledyne LeCroy1ZD1000-ND6.804,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes