
T0007469 | |
|---|---|
DigiKey Part Number | 2287-T0007469-ND |
Manufacturer | |
Manufacturer Product Number | T0007469 |
Description | 6 DBI ANTENNA, 860-930 MHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N-J U-Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 865MHz, 914MHz | |
Frequency Range | 860MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N-J | |
Ingress Protection | - | |
Mounting Type | U-Lock | |
Height (Max) | 31.496" (800.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,34000 € | 74,34 € |
| Unit Price without VAT: | 74,34000 € |
|---|---|
| Unit Price with VAT: | 88,46460 € |



