


TW31.7 | |
|---|---|
DigiKey Part Number | 5642-TW31.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TW31.7 |
Description | BOX ABS WHITE 252,5L x 210W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included 9.941" L x 8.268" W (252.50mm x 210.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.941" L x 8.268" W (252.50mm x 210.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 82.2in² (530cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,04000 € | 48,04 € |
| 10 | 43,23400 € | 432,34 € |
| 100 | 38,42400 € | 3.842,40 € |
| Unit Price without VAT: | 48,04000 € |
|---|---|
| Unit Price with VAT: | 57,16760 € |

