Box Plastic, ABS Black Cover Included 8.189" L x 4.606" W (208.00mm x 117.00mm) X 1.189" (30.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNT22.29

DigiKey Part Number
5642-TNT22.29-ND
Manufacturer
Teko
Manufacturer Product Number
TNT22.29
Description
BOX ABS BLACK 208L x 117W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 8.189" L x 4.606" W (208.00mm x 117.00mm) X 1.189" (30.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.189" (30.20mm)
Mfr
Area (L x W)
37.6in² (243cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.079" (2.00mm)
Size / Dimension
8.189" L x 4.606" W (208.00mm x 117.00mm)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,68000 €18,68 €
1016,81100 €168,11 €
10014,94120 €1.494,12 €
Unit Price without VAT:18,68000 €
Unit Price with VAT:22,22920 €