Box Plastic, ABS Black Cover Included 6.102" L x 3.780" W (155.00mm x 96.00mm) X 1.343" (34.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN23.29

DigiKey Part Number
5642-TN23.29-ND
Manufacturer
Teko
Manufacturer Product Number
TN23.29
Description
BOX ABS BLACK 155L x 96W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.102" L x 3.780" W (155.00mm x 96.00mm) X 1.343" (34.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.343" (34.10mm)
Mfr
Area (L x W)
23.1in² (149cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.157" (4.00mm)
Size / Dimension
6.102" L x 3.780" W (155.00mm x 96.00mm)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,62000 €22,62 €
1020,36400 €203,64 €
10018,10290 €1.810,29 €
Unit Price without VAT:22,62000 €
Unit Price with VAT:26,91780 €