
TK33S.9 | |
|---|---|
DigiKey Part Number | 5642-TK33S.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TK33S.9 |
Description | BOX ABS BLACK 188,5L x 133,5W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 7.421" L x 5.256" W (188.50mm x 133.50mm) X 2.984" (75.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.421" L x 5.256" W (188.50mm x 133.50mm) | |
Height | 2.984" (75.79mm) | |
Area (L x W) | 39.0in² (252cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.055" (1.40mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 € | 31,49 € |
| 10 | 28,34000 € | 283,40 € |
| 100 | 25,18980 € | 2.518,98 € |
| Unit Price without VAT: | 31,49000 € |
|---|---|
| Unit Price with VAT: | 37,47310 € |

