
TK-S.9 | |
|---|---|
DigiKey Part Number | 5642-TK-S.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TK-S.9 |
Description | BOX ABS BLACK 130L x 100W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.118" L x 3.937" W (130.00mm x 100.00mm) X 1.945" (49.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.937" W (130.00mm x 100.00mm) | |
Height | 1.945" (49.40mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 12,32400 € | 123,24 € |
| 100 | 10,94670 € | 1.094,67 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |

