Box Plastic, ABS Black Cover Included 5.118" L x 3.937" W (130.00mm x 100.00mm) X 1.354" (34.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK-F.9

DigiKey Part Number
5642-TK-F.9-ND
Manufacturer
Teko
Manufacturer Product Number
TK-F.9
Description
BOX ABS BLACK 130L x 100W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 5.118" L x 3.937" W (130.00mm x 100.00mm) X 1.354" (34.39mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.354" (34.39mm)
Mfr
Area (L x W)
20.1in² (130cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.157" (4.00mm)
Size / Dimension
5.118" L x 3.937" W (130.00mm x 100.00mm)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,20000 €13,20 €
1011,88200 €118,82 €
10010,56430 €1.056,43 €
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €