


TEKAM 54L.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM54L.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 54L.9 |
Description | BOX ALUM BLACK 300L x 167W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 11.811" L x 6.575" W (300.00mm x 167.00mm) X 3.394" (86.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 6.575" W (300.00mm x 167.00mm) | |
Height | 3.394" (86.20mm) | |
Area (L x W) | 77.6in² (501cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,71000 € | 83,71 € |
| 10 | 79,75500 € | 797,55 € |
| 100 | 71,89300 € | 7.189,30 € |
| Unit Price without VAT: | 83,71000 € |
|---|---|
| Unit Price with VAT: | 99,61490 € |

