Box Metal, Aluminum Black Cover Included 6.890" L x 4.169" W (175.00mm x 105.90mm) X 1.950" (49.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEKAM 33.9

DigiKey Part Number
5642-TEKAM33.9-ND
Manufacturer
Teko
Manufacturer Product Number
TEKAM 33.9
Description
BOX ALUM BLACK 175L x 105,9W mm
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 6.890" L x 4.169" W (175.00mm x 105.90mm) X 1.950" (49.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 4.169" W (175.00mm x 105.90mm)
Height
1.950" (49.54mm)
Area (L x W)
28.6in² (185cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,68000 €31,68 €
1030,42200 €304,22 €
10027,42730 €2.742,73 €
Unit Price without VAT:31,68000 €
Unit Price with VAT:37,69920 €