
TEKAM 33.7 | |
|---|---|
DigiKey Part Number | 5642-TEKAM33.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 33.7 |
Description | BOX ALUM WHITE 175L x 105,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum White Cover Included 6.890" L x 4.169" W (175.00mm x 105.90mm) X 1.950" (49.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.169" W (175.00mm x 105.90mm) | |
Height | 1.950" (49.54mm) | |
Area (L x W) | 28.6in² (185cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,68000 € | 31,68 € |
| 10 | 30,42200 € | 304,22 € |
| 100 | 27,42730 € | 2.742,73 € |
| Unit Price without VAT: | 31,68000 € |
|---|---|
| Unit Price with VAT: | 37,69920 € |

