


TEKAM 32L.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM32L.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 32L.9 |
Description | BOX ALUM BLACK 145L x 105,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.709" L x 4.169" W (145.00mm x 105.90mm) X 1.610" (40.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 4.169" W (145.00mm x 105.90mm) | |
Height | 1.610" (40.89mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,37000 € | 36,37 € |
| 10 | 34,92300 € | 349,23 € |
| 100 | 31,48070 € | 3.148,07 € |
| Unit Price without VAT: | 36,37000 € |
|---|---|
| Unit Price with VAT: | 43,28030 € |

