
TEKAM 31.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM31.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 31.9 |
Description | BOX ALUM BLACK 110L x 105,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.331" L x 4.169" W (110.00mm x 105.90mm) X 1.950" (49.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 4.169" W (110.00mm x 105.90mm) | |
Height | 1.950" (49.54mm) | |
Area (L x W) | 18.0in² (116cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 10 | 25,14900 € | 251,49 € |
| 100 | 22,65830 € | 2.265,83 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |

