
TEKAM 23.7 | |
|---|---|
DigiKey Part Number | 5642-TEKAM23.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 23.7 |
Description | BOX ALUM WHITE 160L x 85,8W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum White Cover Included 6.299" L x 3.378" W (160.00mm x 85.80mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
Category | Height 1.594" (40.50mm) |
Mfr | Area (L x W) 21.3in² (137cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 6.299" L x 3.378" W (160.00mm x 85.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,64000 € | 26,64 € |
| 10 | 25,57300 € | 255,73 € |
| 100 | 23,05780 € | 2.305,78 € |
| Unit Price without VAT: | 26,64000 € |
|---|---|
| Unit Price with VAT: | 31,70160 € |

