
TEKAM 22.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM22.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 22.9 |
Description | BOX ALUM BLACK 145L x 85,8W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.709" L x 3.378" W (145.00mm x 85.80mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
Category | Height 1.594" (40.50mm) |
Mfr | Area (L x W) 19.2in² (124cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 5.709" L x 3.378" W (145.00mm x 85.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| 10 | 24,48600 € | 244,86 € |
| 100 | 22,07190 € | 2.207,19 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |

