
TEKAM 13.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM13.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 13.9 |
Description | BOX ALUM BLACK 125L x 59,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.921" L x 2.358" W (125.00mm x 59.90mm) X 1.360" (34.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.358" W (125.00mm x 59.90mm) | |
Height | 1.360" (34.54mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 19,40300 € | 194,03 € |
| 100 | 17,48240 € | 1.748,24 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

