
TEKAM 13.7 | |
|---|---|
DigiKey Part Number | 5642-TEKAM13.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 13.7 |
Description | BOX ALUM WHITE 125L x 59,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum White Cover Included 4.921" L x 2.358" W (125.00mm x 59.90mm) X 1.360" (34.54mm) |
Datasheet | Datasheet |
Category | Height 1.360" (34.54mm) |
Mfr | Area (L x W) 11.6in² (75cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 4.921" L x 2.358" W (125.00mm x 59.90mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 19,40300 € | 194,03 € |
| 100 | 17,48240 € | 1.748,24 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

