
TEKAM 12.7 | |
|---|---|
DigiKey Part Number | 5642-TEKAM12.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 12.7 |
Description | BOX ALUM WHITE 100L x 59,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum White Cover Included 3.937" L x 2.358" W (100.00mm x 59.90mm) X 1.360" (34.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.358" W (100.00mm x 59.90mm) | |
Height | 1.360" (34.54mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 10 | 17,87500 € | 178,75 € |
| 100 | 16,11040 € | 1.611,04 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |

