
TEKAM 11.7 | |
|---|---|
DigiKey Part Number | 5642-TEKAM11.7-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 11.7 |
Description | BOX ALUM WHITE 70L x 59,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum White Cover Included 2.756" L x 2.358" W (70.00mm x 59.90mm) X 1.360" (34.54mm) |
Datasheet | Datasheet |
Category | Height 1.360" (34.54mm) |
Mfr | Area (L x W) 6.49in² (41.9cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 2.756" L x 2.358" W (70.00mm x 59.90mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 15,80800 € | 158,08 € |
| 100 | 14,24430 € | 1.424,43 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |

