
TEKAL-33SP.29 | |
|---|---|
DigiKey Part Number | 5642-TEKAL-33SP.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAL-33SP.29 |
Description | BOX ALUM BLACK 211L x 121W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 8.307" L x 4.764" W (211.00mm x 121.00mm) X 1.744" (44.30mm) |
Datasheet | Datasheet |
Category | Height 1.744" (44.30mm) |
Mfr | Area (L x W) 39.6in² (255cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 8.307" L x 4.764" W (211.00mm x 121.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 € | 23,54 € |
| 10 | 22,99800 € | 229,98 € |
| 100 | 20,72060 € | 2.072,06 € |
| Unit Price without VAT: | 23,54000 € |
|---|---|
| Unit Price with VAT: | 28,01260 € |

