
TEKAL-32SP.29 | |
|---|---|
DigiKey Part Number | 5642-TEKAL-32SP.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAL-32SP.29 |
Description | BOX ALUM BLACK 171L x 121W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 1.744" (44.30mm) |
Datasheet | Datasheet |
Category | Height 1.744" (44.30mm) |
Mfr | Area (L x W) 32.0in² (207cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 18,82500 € | 188,25 € |
| 100 | 16,97250 € | 1.697,25 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

