
TEKAL-31SP.29 | |
|---|---|
DigiKey Part Number | 5642-TEKAL-31SP.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAL-31SP.29 |
Description | BOX ALUM BLACK 111L x 121W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.370" L x 4.764" W (111.00mm x 121.00mm) X 1.744" (44.30mm) |
Datasheet | Datasheet |
Category | Height 1.744" (44.30mm) |
Mfr | Area (L x W) 20.7in² (134cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 4.370" L x 4.764" W (111.00mm x 121.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| 10 | 15,54500 € | 155,45 € |
| 100 | 14,00640 € | 1.400,64 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,98050 € |

