
TEKAL 22.29 | |
|---|---|
DigiKey Part Number | 5642-TEKAL22.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAL 22.29 |
Description | BOX ALUM BLACK 145L x 85,8W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 5.709" L x 3.378" W (145.00mm x 85.80mm) X 1.453" (36.90mm) |
Datasheet | Datasheet |
Category | Height 1.453" (36.90mm) |
Mfr | Area (L x W) 19.2in² (124cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features Card Guides, PCB Supports |
Size / Dimension 5.709" L x 3.378" W (145.00mm x 85.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 12,05200 € | 120,52 € |
| 100 | 10,85320 € | 1.085,32 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

