


SUI-TEKWW.29 | |
|---|---|
DigiKey Part Number | 5642-SUI-TEKWW.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | SUI-TEKWW.29 |
Description | BOX ABS BLACK 47L x 47W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 1.850" Dia (47.00mm) X 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.850" Dia (47.00mm) | |
Height | 0.335" (8.50mm) | |
Area (L x W) | 3.43in² (22.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 10 | 10,81800 € | 108,18 € |
| 100 | 9,62150 € | 962,15 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

