


SUI-TEK1A.29 | |
|---|---|
DigiKey Part Number | 5642-SUI-TEK1A.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | SUI-TEK1A.29 |
Description | BOX ABS BLACK 47L x 47W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 1.850" Dia (47.00mm) X 0.598" (15.20mm) |
Datasheet | Datasheet |
Category | Height 0.598" (15.20mm) |
Mfr | Area (L x W) 3.43in² (22.1cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Ratings |
Size / Dimension 1.850" Dia (47.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,95500 € | 49,55 € |
| 100 | 4,47050 € | 447,05 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

