Box Plastic, ABS White Cover Included 4.488" L x 2.913" W (114.00mm x 74.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1.7

DigiKey Part Number
5642-ST1.7-ND
Manufacturer
Teko
Manufacturer Product Number
ST1.7
Description
BOX ABS WHITE 114L x 74W mm
Customer Reference
Detailed Description
Box Plastic, ABS White Cover Included 4.488" L x 2.913" W (114.00mm x 74.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.984" (25.00mm)
Mfr
Area (L x W)
13.0in² (84cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
White
Container Type
Box
Thickness
0.079" (2.00mm)
Size / Dimension
4.488" L x 2.913" W (114.00mm x 74.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,26000 €8,26 €
107,42800 €74,28 €
1006,60520 €660,52 €
Unit Price without VAT:8,26000 €
Unit Price with VAT:9,82940 €