
ST1.4 | |
|---|---|
DigiKey Part Number | 5642-ST1.4-ND |
Manufacturer | Teko |
Manufacturer Product Number | ST1.4 |
Description | BOX ABS DARK GRAY 114L x 74W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.488" L x 2.913" W (114.00mm x 74.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.488" L x 2.913" W (114.00mm x 74.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,46100 € | 74,61 € |
| 100 | 6,63520 € | 663,52 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

