
MT8.0 | |
|---|---|
DigiKey Part Number | 5642-MT8.0-ND |
Manufacturer | Teko |
Manufacturer Product Number | MT8.0 |
Description | BOX TRANSP 68,6L x 42,75W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Clear Hand Held 2.700" L x 1.683" W (68.60mm x 42.75mm) X 0.650" (16.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.700" L x 1.683" W (68.60mm x 42.75mm) | |
Height | 0.650" (16.50mm) | |
Area (L x W) | 11.6in² (29.4cm²) | |
Design | Hand Held | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,58200 € | 25,82 € |
| 100 | 2,33220 € | 233,22 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

