
CP/4.20 | |
|---|---|
DigiKey Part Number | 5642-CP/4.20-ND |
Manufacturer | Teko |
Manufacturer Product Number | CP/4.20 |
Description | BOX ABS DARK GRAY 215L x 130Wmm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 8.465" L x 5.118" W (215.01mm x 130.00mm) X 3.264" (82.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.465" L x 5.118" W (215.01mm x 130.00mm) | |
Height | 3.264" (82.90mm) | |
Area (L x W) | 43.4in² (280cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 11,47200 € | 114,72 € |
| 100 | 10,18950 € | 1.018,95 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

