
CP/3.20 | |
|---|---|
DigiKey Part Number | 5642-CP/3.20-ND |
Manufacturer | Teko |
Manufacturer Product Number | CP/3.20 |
Description | BOX ABS DARK GRAY 160L x 96W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.299" L x 3.780" W (160.00mm x 96.00mm) X 2.634" (66.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.780" W (160.00mm x 96.00mm) | |
Height | 2.634" (66.90mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.094" (2.39mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 7,61600 € | 76,16 € |
| 100 | 6,77290 € | 677,29 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

