Box Plastic, ABS Gray Cover Included 4.331" L x 2.756" W (110.00mm x 70.00mm) X 2.122" (53.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP/2.20

DigiKey Part Number
5642-CP/2.20-ND
Manufacturer
Teko
Manufacturer Product Number
CP/2.20
Description
BOX ABS DARK GRAY 110L x 70W mm
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 4.331" L x 2.756" W (110.00mm x 70.00mm) X 2.122" (53.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.122" (53.90mm)
Mfr
Area (L x W)
12.1in² (78cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
0.079" (2.00mm)
Size / Dimension
4.331" L x 2.756" W (110.00mm x 70.00mm)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
104,87800 €48,78 €
1004,33450 €433,45 €
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €