
CP/1.20 | |
|---|---|
DigiKey Part Number | 5642-CP/1.20-ND |
Manufacturer | Teko |
Manufacturer Product Number | CP/1.20 |
Description | BOX ABS DARK GRAY 85L x 56W mm |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.630" (41.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 2.205" W (85.00mm x 56.00mm) | |
Height | 1.630" (41.40mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,91600 € | 39,16 € |
| 100 | 3,48540 € | 348,54 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

