Box Metal, Steel Gray Cover Included 6.339" L x 2.677" W (161.00mm x 68.00mm) X 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394.16

DigiKey Part Number
5642-394.16-ND
Manufacturer
Teko
Manufacturer Product Number
394.16
Description
BOX STEEL 161L x 68W mm
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 6.339" L x 2.677" W (161.00mm x 68.00mm) X 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.102" (28.00mm)
Mfr
Area (L x W)
16.9in² (109cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
0.020" (0.50mm)
Size / Dimension
6.339" L x 2.677" W (161.00mm x 68.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,26000 €12,26 €
1011,04000 €110,40 €
1009,81630 €981,63 €
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,58940 €