
392.16 | |
|---|---|
DigiKey Part Number | 5642-392.16-ND |
Manufacturer | Teko |
Manufacturer Product Number | 392.16 |
Description | BOX STEEL 83L x 68W mm |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.268" L x 2.677" W (83.00mm x 68.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.268" L x 2.677" W (83.00mm x 68.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | 8.75in² (56.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 8,01200 € | 80,12 € |
| 100 | 7,11720 € | 711,72 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

